Part Details for RK73H2BTTD1822F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1822F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1822F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1796
|
Newark | Res, 18K2, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1822F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1822FCT-ND
|
DigiKey | RES 18.2K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7913 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1822F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 18.2Kohms 1% RoHS: Compliant | 12823 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 18.2 kOhm ±1% 0.25W 1206 (3216 Metric) Automotive Thick Film Chip Resister RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0049 / $0.0060 | Buy Now |
|
Bristol Electronics | 4882 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 18.2K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3905 |
|
$0.0100 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Thick Film, 18.2K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4000 |
|
$0.0120 / $0.0360 | Buy Now |
|
Quest Components | Resistor, Thick Film, 18.2K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 5000 |
|
$0.0720 / $0.3600 | Buy Now |
DISTI #
RK73H2BTTD1822F
|
TTI | Thick Film Resistors - SMD 1/4watt 18.2Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0065 / $0.0069 | Buy Now |
DISTI #
3543104
|
Farnell | RES, 18K2, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
Part Details for RK73H2BTTD1822F
RK73H2BTTD1822F CAD Models
RK73H2BTTD1822F Part Data Attributes
|
RK73H2BTTD1822F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1822F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1822F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1822F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1822F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12061822F100RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 18200ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD1822F vs CRCW12061822F100RT1-PB |
HQ06S4F1822T5E | Fixed Resistor, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1822F vs HQ06S4F1822T5E |
RMSW32K1822FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD1822F vs RMSW32K1822FB |
CTTKFR1206FTE1822 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BTTD1822F vs CTTKFR1206FTE1822 |
MC1206P-1822-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1822F vs MC1206P-1822-FB101 |
MC1206-1822-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD1822F vs MC1206-1822-FB101W |
SR1206FR-1318K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD1822F vs SR1206FR-1318K2L |
MC12061822FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1822F vs MC12061822FT |
ERJP08E1822V | RES,SMT,THICK FILM,18.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BTTD1822F vs ERJP08E1822V |
RC1206F1822-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BTTD1822F vs RC1206F1822-07-T70 |