-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD18R0FCT-ND
|
DigiKey | RES 18 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19309 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD18R0F
|
Mouser Electronics | Thick Film Resistors - SMD 18 ohm 1% 0.25W AEC- RoHS: Compliant | 29649 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06803329
|
Arrow Electronics | Res Thick Film 1206 18 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4979 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1901 Container: Cut Strips | Americas - 4979 |
|
$0.0049 | Buy Now |
DISTI #
32625544
|
Verical | Res Thick Film 1206 18 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4979 Package Multiple: 1 Date Code: 1901 | Americas - 4979 |
|
$0.0049 | Buy Now |
DISTI #
69066598
|
Verical | Res Thick Film 1206 18 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4465 Package Multiple: 1 Date Code: 2216 | Americas - 4750 |
|
$0.0070 | Buy Now |
|
Quest Components | 3988 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
RK73H2BTTD18R0F
|
TTI | Thick Film Resistors - SMD 18 ohm 1% 0.25W AEC- pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 95000 In Stock |
|
$0.0055 / $0.0081 | Buy Now |
DISTI #
C1S413110889689
|
Chip1Stop | Res Thick Film 1206 18 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4750 |
|
$0.0056 / $0.0075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD18R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD18R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD18R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD18R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-1318R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD18R0F vs RC1206FR-1318R |
RK73H2BRTTED18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD18R0F vs RK73H2BRTTED18R0F |
RS06K180FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H2BTTD18R0F vs RS06K180FT |
RMSW32K180FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD18R0F vs RMSW32K180FB |
9C12063A18R0FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD18R0F vs 9C12063A18R0FKAFT |
NRCS12F18R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BTTD18R0F vs NRCS12F18R0TRF |
RK73H2BXTDD18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD18R0F vs RK73H2BXTDD18R0F |
232272481809 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD18R0F vs 232272481809 |
RMAW32K180FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BTTD18R0F vs RMAW32K180FB |
CRCW120618R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD18R0F vs CRCW120618R0FKEAC |