Part Details for RK73H2BTTD18R2F by KOA Speer Electronics Inc
Overview of RK73H2BTTD18R2F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD18R2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1789
|
Newark | Res, 18R2, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD18R2F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD18R2FCT-ND
|
DigiKey | RES 18.2 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
963 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD18R2F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 18.2ohms 1% RoHS: Compliant | 532 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06803331
|
Arrow Electronics | Res Thick Film 1206 18.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3097 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1849 Container: Cut Strips | Americas - 3097 |
|
$0.0018 | Buy Now |
DISTI #
RK73H2BTTD18R2F
|
TTI | Thick Film Resistors - SMD 1/4watts 18.2ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 115000 In Stock |
|
$0.0069 | Buy Now |
DISTI #
C1S413111610615
|
Chip1Stop | Res Thick Film 1206 18.2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0042 | Buy Now |
Part Details for RK73H2BTTD18R2F
RK73H2BTTD18R2F CAD Models
RK73H2BTTD18R2F Part Data Attributes
|
RK73H2BTTD18R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD18R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD18R2F
This table gives cross-reference parts and alternative options found for RK73H2BTTD18R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD18R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTBK18R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD18R2F vs RK73H2BTBK18R2F |
CR1206AFX-18R2EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTD18R2F vs CR1206AFX-18R2EAS |
CR1206-FX-18R2EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTD18R2F vs CR1206-FX-18R2EPF |
MC1206-18R2-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD18R2F vs MC1206-18R2-FB101 |
CRS1206-4W-18R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BTTD18R2F vs CRS1206-4W-18R2FT |
CRCW120618R2F100RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 18.2ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD18R2F vs CRCW120618R2F100RT1-PB |
NMCR1206FT18R2 | RES,SMT,THICK FILM,18.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD18R2F vs NMCR1206FT18R2 |
RK73H2BXTD18R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD18R2F vs RK73H2BXTD18R2F |
RK73H2BTTEB18R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD18R2F vs RK73H2BTTEB18R2F |
RK73H2BLTDB18R2F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD18R2F vs RK73H2BLTDB18R2F |