Part Details for RK73H2BTTD1960F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1960F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1960F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1803
|
Newark | Res, 196R, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1960F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1960FCT-ND
|
DigiKey | RES 196 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8251 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1960F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 196ohms 1% RoHS: Compliant | 14393 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 14900 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 196 ohm, SURFACE MOUNT, 1206 | 14317 |
|
$0.0065 / $0.0344 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 196 ohm, SURFACE MOUNT, 1206 | 8000 |
|
$0.0129 / $0.0645 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 196 ohm, SURFACE MOUNT, 1206 | 3552 |
|
$0.0540 / $0.1800 | Buy Now |
DISTI #
RK73H2BTTD1960F
|
TTI | Thick Film Resistors - SMD 1/4watts 196ohms 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0056 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 RoHS: Compliant | Europe - 20000 |
|
RFQ | |
DISTI #
3543113
|
Farnell | RES, 196R, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
Part Details for RK73H2BTTD1960F
RK73H2BTTD1960F CAD Models
RK73H2BTTD1960F Part Data Attributes
|
RK73H2BTTD1960F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1960F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1960F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1960F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1960F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1960-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD1960F vs MC1206P-1960-FT101W |
FCF06FT-1960-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD1960F vs FCF06FT-1960-W |
RCG1206196RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD1960F vs RCG1206196RFKEB |
MC1206P-1960-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1960F vs MC1206P-1960-FT101 |
MR12X1960FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD1960F vs MR12X1960FBL |
MC1206-1960-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD1960F vs MC1206-1960-FBQ |
RM12R-196R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTD1960F vs RM12R-196R-F |
CTTKFR1206FTE1960 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BTTD1960F vs CTTKFR1206FTE1960 |
CRCW1206196RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD1960F vs CRCW1206196RFKEBC |
TFA1206R1960F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 196ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BTTD1960F vs TFA1206R1960F-T5 |