Part Details for RK73H2BTTD1R50F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1R50F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1R50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD1R50FCT-ND
|
DigiKey | RES 1.5 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58825 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1R50F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 1.5ohms 1% RoHS: Compliant | 29017 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/4watts 1.5ohms 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0058 / $0.0069 | Buy Now |
|
Bristol Electronics | 3992 |
|
RFQ | ||
|
Quest Components | 3193 |
|
$0.0300 / $0.1500 | Buy Now | |
|
Quest Components | 3746 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
RK73H2BTTD1R50F
|
TTI | Thick Film Resistors - SMD 1/4watts 1.5ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 160000 In Stock |
|
$0.0061 / $0.0090 | Buy Now |
Part Details for RK73H2BTTD1R50F
RK73H2BTTD1R50F CAD Models
RK73H2BTTD1R50F Part Data Attributes
|
RK73H2BTTD1R50F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1R50F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1R50F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1R50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1R50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-1R50-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD1R50F vs CR32-1R50-FL |
SG73S2BLTED1R50F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1R50F vs SG73S2BLTED1R50F |
RK73H2BLTEB1R50F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD1R50F vs RK73H2BLTEB1R50F |
NMCT1206FT1R50 | RESISTOR, 0.25W, 1%, 200ppm, 1.5ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD1R50F vs NMCT1206FT1R50 |
CR1206-F/-1R50ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTD1R50F vs CR1206-F/-1R50ELF |
RC1206F1R50-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BTTD1R50F vs RC1206F1R50-07-RG70 |
RK73H2BXTDD1R50F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1R50F vs RK73H2BXTDD1R50F |
NMCR1206FG1R50 | RES,SMT,THICK FILM,1.5 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD1R50F vs NMCR1206FG1R50 |
PWR12F1R50TFO | Fixed Resistor, 0.3333W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD1R50F vs PWR12F1R50TFO |
NS06W4F150KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1R50F vs NS06W4F150KT5E |