Part Details for RK73H2BTTD2263F by KOA Speer Electronics Inc
Overview of RK73H2BTTD2263F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD2263F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1850
|
Newark | Res, 226K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD2263F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD2263FCT-ND
|
DigiKey | RES 226K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6245 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD2263F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 226Kohms 1% RoHS: Compliant | 3584 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 4588 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 226000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 3200 |
|
$0.0660 / $0.2200 | Buy Now |
DISTI #
RK73H2BTTD2263F
|
TTI | Thick Film Resistors - SMD 1/4watts 226Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0027 / $0.0029 | Buy Now |
DISTI #
3543152
|
Farnell | RES, 226K, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0063 | Buy Now |
Part Details for RK73H2BTTD2263F
RK73H2BTTD2263F CAD Models
RK73H2BTTD2263F Part Data Attributes
|
RK73H2BTTD2263F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD2263F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD2263F
This table gives cross-reference parts and alternative options found for RK73H2BTTD2263F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2263F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTDB2263F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD2263F vs RK73H2BLTDB2263F |
HQ06S4F2263T4E | Fixed Resistor, 0.25W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD2263F vs HQ06S4F2263T4E |
RMC32K2263FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD2263F vs RMC32K2263FB |
CRCW12062263FRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 226000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD2263F vs CRCW12062263FRT5-E3 |
FCF06FV-2263 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD2263F vs FCF06FV-2263 |
TFA1206R2263F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BTTD2263F vs TFA1206R2263F-T5 |
RMAW32K2263FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BTTD2263F vs RMAW32K2263FB |
9C12063A2263FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD2263F vs 9C12063A2263FKPF4 |
CR-06FA7--226K | Fixed Resistor, 0.25W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD2263F vs CR-06FA7--226K |
RMSW32K2263FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD2263F vs RMSW32K2263FB |