Part Details for RK73H2BTTD2372F by KOA Speer Electronics Inc
Overview of RK73H2BTTD2372F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD2372F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD2372FCT-ND
|
DigiKey | RES 23.7K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5385 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD2372F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 23.7Kohms 1% RoHS: Compliant | 18968 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 3671 |
|
RFQ | ||
|
Bristol Electronics | 43318 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 23.7K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3840 |
|
$0.0660 / $0.2200 | Buy Now |
DISTI #
RK73H2BTTD2372F
|
TTI | Thick Film Resistors - SMD 1/4watt 23.7Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0069 | Buy Now |
Part Details for RK73H2BTTD2372F
RK73H2BTTD2372F CAD Models
RK73H2BTTD2372F Part Data Attributes
|
RK73H2BTTD2372F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD2372F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD2372F
This table gives cross-reference parts and alternative options found for RK73H2BTTD2372F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2372F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4F2372TEE | Fixed Resistor, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD2372F vs HQ06S4F2372TEE |
SG73P2BTTDD2372F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD2372F vs SG73P2BTTDD2372F |
FCF06FT-2372 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD2372F vs FCF06FT-2372 |
MC1206-2372-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD2372F vs MC1206-2372-FT101 |
RK73H2BTBK2372F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD2372F vs RK73H2BTBK2372F |
232272912373L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD2372F vs 232272912373L |
FCF06FV-2372 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD2372F vs FCF06FV-2372 |
CAR12F2372CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD2372F vs CAR12F2372CT |
RS-06K2372FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BTTD2372F vs RS-06K2372FC |
RK73H2BLTEB2372F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD2372F vs RK73H2BLTEB2372F |