There are no models available for this part yet.
Overview of RK73H2BTTD2373F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BTTD2373F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH1858
|
Newark | Res, 237K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD2373F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now | |
DISTI #
2019-RK73H2BTTD2373FCT-ND
|
DigiKey | RES 237K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8516 In Stock |
|
$0.0054 / $0.1000 | Buy Now | |
DISTI #
660-RK73H2BTTD2373F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 237Kohms 1% RoHS: Compliant | 25399 |
|
$0.0050 / $0.1000 | Buy Now | |
DISTI #
69058425
|
Verical | Res Thick Film 1206 237K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3969 Package Multiple: 1 Date Code: 1952 | Americas - 9700 |
|
$0.0079 | Buy Now | |
DISTI #
60289370
|
Verical | Res Thick Film 1206 237K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4450 Package Multiple: 1 Date Code: 2145 | Americas - 4450 |
|
$0.0069 | Buy Now | |
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100PPM, 237000OHM, SURFACE MOUNT, 1206 | 14083 |
|
$0.0057 / $0.0304 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100PPM, 237000OHM, SURFACE MOUNT, 1206 | 4000 |
|
$0.0270 / $0.1350 | Buy Now | ||
DISTI #
RK73H2BTTD2373F
|
TTI | Thick Film Resistors - SMD 1/4watts 237Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0065 / $0.0069 | Buy Now | |
DISTI #
C1S413111609992
|
Chip1Stop | Res Thick Film 1206 237K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 9700 |
|
$0.0063 | Buy Now |
CAD Models for RK73H2BTTD2373F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BTTD2373F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
237000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BTTD2373F
This table gives cross-reference parts and alternative options found for RK73H2BTTD2373F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2373F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X2373FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD2373F vs MR12X2373FGL |
1206S4F2373TCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD2373F vs 1206S4F2373TCE |
1206S4F2373B4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD2373F vs 1206S4F2373B4E |
RS-06K2373FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BTTD2373F vs RS-06K2373FT |
AC1206FR-07237KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD2373F vs AC1206FR-07237KL |
RMCF1206FB237K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD2373F vs RMCF1206FB237K |
ERJS08F2373V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BTTD2373F vs ERJS08F2373V |
RCS3216F2373ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RK73H2BTTD2373F vs RCS3216F2373ES |
CR-06FL5--237K | Fixed Resistor, CHIP | Viking Tech Corp | RK73H2BTTD2373F vs CR-06FL5--237K |
RC1206FR-07237K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD2373F vs RC1206FR-07237K |
Related Parts for RK73H2BTTD2373F
-
CRCW0603510RJNEAFixed Resistors
-
GCM1555C1H221JA16JFixed Capacitors
-
DMP3068L-7Small Signal Field-Effect Transistors
-
ATTINY1617-MFRMicrocontrollers
-
BZX384C12-E3-08Zener Diodes
-
742C163103JPTRArray/Network Resistors
-
RXEF090Non-linear Resistors
-
RLR32C2202GRMetal Film Resistors
-
SN65LBC176DLine Driver or Receivers