There are no models available for this part yet.
Overview of RK73H2BTTD2432F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BTTD2432F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH1864
|
Newark | Res, 24K3, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD2432F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now | |
DISTI #
2019-RK73H2BTTD2432FCT-ND
|
DigiKey | RES 24.3K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5808 In Stock |
|
$0.0054 / $0.1000 | Buy Now | |
DISTI #
660-RK73H2BTTD2432F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 24.3Kohms 1% RoHS: Compliant | 15120 |
|
$0.0050 / $0.1000 | Buy Now | |
Bristol Electronics | 9759 |
|
RFQ | ||||
Bristol Electronics | 4000 |
|
RFQ | ||||
Quest Components | Resistor, Metal Film, 24.3K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4676 |
|
$0.0720 / $0.3600 | Buy Now | ||
Quest Components | Resistor, Metal Film, 24.3K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3976 |
|
$0.0030 / $0.0090 | Buy Now | ||
Quest Components | Resistor, Metal Film, 24.3K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3200 |
|
$0.0105 / $0.0315 | Buy Now | ||
DISTI #
RK73H2BTTD2432F
|
TTI | Thick Film Resistors - SMD 1/4watt 24.3Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0050 / $0.0069 | Buy Now | |
DISTI #
C1S413110622419
|
Chip1Stop | Res Thick Film 1206 24.3K Ohm 1% 0.25W(1/4W) ツア100ppm/C Pad SMD Automotive T/R RoHS: Compliant | 5000 |
|
$0.0060 | Buy Now |
CAD Models for RK73H2BTTD2432F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BTTD2432F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
24300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BTTD2432F
This table gives cross-reference parts and alternative options found for RK73H2BTTD2432F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2432F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206F2432-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BTTD2432F vs RC1206F2432-07-RG70 |
WR12X2432FGLJ | Fixed Resistor, 0.25W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTTD2432F vs WR12X2432FGLJ |
RM12F2432CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2BTTD2432F vs RM12F2432CT |
NMCR1206FT24K3 | RES,SMT,THICK FILM,24.3K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD2432F vs NMCR1206FT24K3 |
NRCA12F2432TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BTTD2432F vs NRCA12F2432TR10QYF |
1206S4F2432CBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD2432F vs 1206S4F2432CBE |
NMCT1206FG24K3 | RESISTOR, 0.25W, 1%, 100ppm, 24300ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD2432F vs NMCT1206FG24K3 |
CRCW12062432FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD2432F vs CRCW12062432FRT1 |
CR32-2432-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD2432F vs CR32-2432-FY |
CR322432FV | Fixed Resistor, 0.25W, 24300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD2432F vs CR322432FV |