Part Details for RK73H2BTTD24R0F by KOA Speer Electronics Inc
Overview of RK73H2BTTD24R0F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD24R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD24R0FCT-ND
|
DigiKey | RES 24 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
669 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD24R0F
|
Mouser Electronics | Thick Film Resistors - SMD 24 OHM 1% RoHS: Compliant | 915 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RK73H2BTTD24R0F
|
TTI | Thick Film Resistors - SMD 24 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
DISTI #
SMC-RK73H2BTTD24R0F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20180926 | 80382 |
|
RFQ |
Part Details for RK73H2BTTD24R0F
RK73H2BTTD24R0F CAD Models
RK73H2BTTD24R0F Part Data Attributes
|
RK73H2BTTD24R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD24R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD24R0F
This table gives cross-reference parts and alternative options found for RK73H2BTTD24R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD24R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X24R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD24R0F vs MR12X24R0FBL |
RK73H2BRTTED24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD24R0F vs RK73H2BRTTED24R0F |
RK73H2BRTTEB24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD24R0F vs RK73H2BRTTEB24R0F |
9C12063A24R0FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD24R0F vs 9C12063A24R0FKHFT |
CRCW120624R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BTTD24R0F vs CRCW120624R0FKTABC |
RC3216F240ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RK73H2BTTD24R0F vs RC3216F240ES |
MR12X24R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD24R0F vs MR12X24R0FGL |
RK73H2BRTTDD24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD24R0F vs RK73H2BRTTDD24R0F |
RMS12FT240 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BTTD24R0F vs RMS12FT240 |
RCS3216F240CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BTTD24R0F vs RCS3216F240CS |