Part Details for RK73H2BTTD2702F by KOA Speer Electronics Inc
Overview of RK73H2BTTD2702F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD2702F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1879
|
Newark | Res, 27K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD2702F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD2702FCT-ND
|
DigiKey | RES 27K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28240 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD2702F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 27Kohms 1% RoHS: Compliant | 28590 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RK73H Series 1206 27 kOhm ±1 % 0.25 W ±100 ppm/K Thick Film chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0049 / $0.0060 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 27000 OHM, SURFACE MOUNT, 1206, LEAD FREE | 1800 |
|
$0.0111 / $0.0296 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 27000 OHM, SURFACE MOUNT, 1206, LEAD FREE | 556 |
|
$0.0210 / $0.0315 | Buy Now |
DISTI #
RK73H2BTTD2702F
|
TTI | Thick Film Resistors - SMD 1/4watts 27Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
|
Velocity Electronics | Our Stock | 8841 |
|
RFQ | |
DISTI #
3543185
|
Farnell | RES, 27K, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
Part Details for RK73H2BTTD2702F
RK73H2BTTD2702F CAD Models
RK73H2BTTD2702F Part Data Attributes
|
RK73H2BTTD2702F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD2702F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD2702F
This table gives cross-reference parts and alternative options found for RK73H2BTTD2702F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2702F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32K273FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD2702F vs RMGW32K273FB |
NMCR1206FG27K0 | RES,SMT,THICK FILM,27K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD2702F vs NMCR1206FG27K0 |
NMCT1206FT27K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BTTD2702F vs NMCT1206FT27K0 |
MCPWR06FTEO2702 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BTTD2702F vs MCPWR06FTEO2702 |
232272482703 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD2702F vs 232272482703 |
RK73H2BGBK2702F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD2702F vs RK73H2BGBK2702F |
RK73H2BRTTEB2702F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD2702F vs RK73H2BRTTEB2702F |
MR12X2702FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD2702F vs MR12X2702FBL |
RC1206FR-1327KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD2702F vs RC1206FR-1327KP |
9C12063A2702FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD2702F vs 9C12063A2702FKPF3 |