Part Details for RK73H2BTTD2R61F by KOA Speer Electronics Inc
Overview of RK73H2BTTD2R61F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD2R61F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1813
|
Newark | Res, 2R61, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD2R61F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
2019-RK73H2BTTD2R61FCT-ND
|
DigiKey | RES 2.61 OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0098 / $0.0131 | Buy Now |
DISTI #
660-RK73H2BTTD2R61F
|
Mouser Electronics | Thick Film Resistors - SMD 2.61 OHM 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1200 | Order Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0660 / $0.2200 | Buy Now | |
DISTI #
3543205
|
Farnell | RES, 2R61, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
Part Details for RK73H2BTTD2R61F
RK73H2BTTD2R61F CAD Models
RK73H2BTTD2R61F Part Data Attributes
|
RK73H2BTTD2R61F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD2R61F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.61 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD2R61F
This table gives cross-reference parts and alternative options found for RK73H2BTTD2R61F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2R61F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32-2R61FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD2R61F vs RMGW32-2R61FB |
RC1206FR-102R61 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD2R61F vs RC1206FR-102R61 |
RMC32-2R61FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD2R61F vs RMC32-2R61FTP |
NMCR1206FT2R61 | RES,SMT,THICK FILM,2.61 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD2R61F vs NMCR1206FT2R61 |
SR1206FR-132R61L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD2R61F vs SR1206FR-132R61L |
RMCF1206FB2R61 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD2R61F vs RMCF1206FB2R61 |
SG73P2BTTDD2R61F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD2R61F vs SG73P2BTTDD2R61F |
NMCR1206FJ2R61 | RES,SMT,THICK FILM,2.61 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD2R61F vs NMCR1206FJ2R61 |
SR1206FR-072R61L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD2R61F vs SR1206FR-072R61L |
CR-06FHF--2R61 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.61ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD2R61F vs CR-06FHF--2R61 |