Part Details for RK73H2BTTD2R74F by KOA Speer Electronics Inc
Overview of RK73H2BTTD2R74F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD2R74F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1815
|
Newark | Res, 2R74, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD2R74F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
2019-RK73H2BTTD2R74FCT-ND
|
DigiKey | RES 2.74 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4539 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD2R74F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 2.74ohms 1% RoHS: Compliant | 11463 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06803842
|
Arrow Electronics | Res Thick Film 1206 2.74 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1801 Container: Cut Strips | Americas - 22 |
|
$0.0010 / $0.0040 | Buy Now |
DISTI #
43070954
|
Verical | Res Thick Film 1206 2.74 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4717 Package Multiple: 1 | Americas - 4900 |
|
$0.0066 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 2.74OHM, 200V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 4000 |
|
$0.0660 / $0.2200 | Buy Now |
DISTI #
RK73H2BTTD2R74F
|
TTI | Thick Film Resistors - SMD 1/4watts 2.74ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0069 / $0.0079 | Buy Now |
DISTI #
C1S413111721090
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 4900 |
|
$0.0053 | Buy Now |
DISTI #
3543206
|
Farnell | RES, 2R74, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0088 | Buy Now |
Part Details for RK73H2BTTD2R74F
RK73H2BTTD2R74F CAD Models
RK73H2BTTD2R74F Part Data Attributes
|
RK73H2BTTD2R74F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD2R74F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.74 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD2R74F
This table gives cross-reference parts and alternative options found for RK73H2BTTD2R74F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2R74F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206L6F2R74SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.74ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | RK73H2BTTD2R74F vs MC1206L6F2R74SE |
SR1206FR-072R74L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD2R74F vs SR1206FR-072R74L |
RK73H2BLTEB2R74F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.74ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD2R74F vs RK73H2BLTEB2R74F |
NMCT1206FT2R74 | RESISTOR, 0.25W, 1%, 200ppm, 2.74ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD2R74F vs NMCT1206FT2R74 |
RMC32-2R74FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.74ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD2R74F vs RMC32-2R74FTP |
232272912748 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 2.74ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD2R74F vs 232272912748 |
SR1206FR-132R74L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD2R74F vs SR1206FR-132R74L |
RMC32-2R74FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.74ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD2R74F vs RMC32-2R74FB |
232272482748L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD2R74F vs 232272482748L |
NMCR1206FJ2R74 | RES,SMT,THICK FILM,2.74 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD2R74F vs NMCR1206FJ2R74 |