-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1909
|
Newark | Res, 30K1, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD3012F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD3012FCT-ND
|
DigiKey | RES 30.1K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27194 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD3012F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 30.1Kohm 1% RoHS: Compliant | 27596 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 8436 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 30.1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 6748 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 30.1K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 2704 |
|
$0.1080 / $0.3600 | Buy Now |
DISTI #
RK73H2BTTD3012F
|
TTI | Thick Film Resistors - SMD 1/4watts 30.1Kohm 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0050 / $0.0069 | Buy Now |
DISTI #
3543210
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.0059 / $0.0066 | Buy Now |
DISTI #
3543210
|
Farnell | RES, 30K1, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 5000 |
|
$0.0050 / $0.0063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD3012F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD3012F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD3012F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD3012F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW32K3012FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD3012F vs RMNW32K3012FB |
MC1206-3012-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 30100ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BTTD3012F vs MC1206-3012-FB |
CR1206F30K1D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD3012F vs CR1206F30K1D50 |
FCF06FT-3012-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD3012F vs FCF06FT-3012-W |
FCF06FW-3012-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD3012F vs FCF06FW-3012-W |
CTTKFR1206FTE3012 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BTTD3012F vs CTTKFR1206FTE3012 |
CRCW120630K1FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD3012F vs CRCW120630K1FKEBC |
NMCT1206FT30K1 | RESISTOR, 0.25W, 1%, 100ppm, 30100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD3012F vs NMCT1206FT30K1 |
RMNW32K3012FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD3012F vs RMNW32K3012FTP |
RM12F3012CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD3012F vs RM12F3012CTDK |