Part Details for RK73H2BTTD31R6F by KOA Speer Electronics Inc
Overview of RK73H2BTTD31R6F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD31R6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1914
|
Newark | Res, 31R6, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD31R6F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD31R6FCT-ND
|
DigiKey | RES 31.6 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1880 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD31R6F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 31.6ohms 1% RoHS: Compliant | 3102 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 9079 |
|
RFQ | ||
|
Bristol Electronics | 10701 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 31.6 ohm, SURFACE MOUNT, 1206 | 14340 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 31.6 ohm, SURFACE MOUNT, 1206 | 4000 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 31.6 ohm, SURFACE MOUNT, 1206 | 3920 |
|
$0.0720 / $0.3600 | Buy Now |
DISTI #
RK73H2BTTD31R6F
|
TTI | Thick Film Resistors - SMD 1/4watts 31.6ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0057 / $0.0069 | Buy Now |
Part Details for RK73H2BTTD31R6F
RK73H2BTTD31R6F CAD Models
RK73H2BTTD31R6F Part Data Attributes
|
RK73H2BTTD31R6F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD31R6F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD31R6F
This table gives cross-reference parts and alternative options found for RK73H2BTTD31R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD31R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12R-31R6-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTD31R6F vs RM12R-31R6-F |
FCF06FT-31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD31R6F vs FCF06FT-31R6 |
CR1206-FX-31R6EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTD31R6F vs CR1206-FX-31R6EPF |
NMCT1206FG31R6 | RESISTOR, 0.25W, 1%, 100ppm, 31.6ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD31R6F vs NMCT1206FG31R6 |
RMNW32K31R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD31R6F vs RMNW32K31R6FB |
232272913169 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 31.6ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD31R6F vs 232272913169 |
SR1206FR-1331R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD31R6F vs SR1206FR-1331R6L |
CR1206F31R6P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD31R6F vs CR1206F31R6P05 |
NRC-AS12F31R6TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RK73H2BTTD31R6F vs NRC-AS12F31R6TRF |
NMCT1206FT31R6 | RESISTOR, 0.25W, 1%, 100ppm, 31.6ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD31R6F vs NMCT1206FT31R6 |