Part Details for RK73H2BTTD32R4F by KOA Speer Electronics Inc
Overview of RK73H2BTTD32R4F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD32R4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1919
|
Newark | Res, 32R4, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD32R4F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD32R4FCT-ND
|
DigiKey | RES 32.4 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12120 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD32R4F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 32.4ohms 1% RoHS: Compliant | 13811 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 2054 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0660 / $0.2200 | Buy Now | |
DISTI #
RK73H2BTTD32R4F
|
TTI | Thick Film Resistors - SMD 1/4watts 32.4ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0054 / $0.0069 | Buy Now |
DISTI #
3543227
|
Farnell | RES, 32R4, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
Part Details for RK73H2BTTD32R4F
RK73H2BTTD32R4F CAD Models
RK73H2BTTD32R4F Part Data Attributes
|
RK73H2BTTD32R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD32R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD32R4F
This table gives cross-reference parts and alternative options found for RK73H2BTTD32R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD32R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12F32R4CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD32R4F vs CAR12F32R4CT |
RM12R-32R4-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTD32R4F vs RM12R-32R4-F |
MC1206-32R4-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD32R4F vs MC1206-32R4-FB101Q |
NMCT1206FT32R4 | RESISTOR, 0.25W, 1%, 100ppm, 32.4ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD32R4F vs NMCT1206FT32R4 |
9C12063A32R4FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD32R4F vs 9C12063A32R4FKPFT |
RC1206F32R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RK73H2BTTD32R4F vs RC1206F32R4 |
MC1206-32R4-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD32R4F vs MC1206-32R4-FT101W |
MC1206-32R4-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD32R4F vs MC1206-32R4-FT101Q |
1206W4F324JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD32R4F vs 1206W4F324JT5E |
FCF06FS-32R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD32R4F vs FCF06FS-32R4 |