Part Details for RK73H2BTTD3603F by KOA Speer Electronics Inc
Overview of RK73H2BTTD3603F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD3603F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD3603FCT-ND
|
DigiKey | RES 360K OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0084 / $0.0112 | Buy Now |
DISTI #
660-RK73H2BTTD3603F
|
Mouser Electronics | Thick Film Resistors - SMD 360K OHM 1% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Bristol Electronics | Min Qty: 89 | 10000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 8000 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
C1S413111188930
|
Chip1Stop | Res Thick Film 1206 360K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant | 5000 |
|
$0.0084 | Buy Now |
DISTI #
C1S413110890667
|
Chip1Stop | Res Thick Film 1206 360K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 1700 |
|
$0.0065 / $0.0082 | Buy Now |
Part Details for RK73H2BTTD3603F
RK73H2BTTD3603F CAD Models
RK73H2BTTD3603F Part Data Attributes
|
RK73H2BTTD3603F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD3603F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD3603F
This table gives cross-reference parts and alternative options found for RK73H2BTTD3603F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD3603F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTED3603F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD3603F vs RK73H2BTTED3603F |
AF1206FR-13360KL | Fixed Resistor, 0.25W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD3603F vs AF1206FR-13360KL |
RK73H2BTTEB3603F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD3603F vs RK73H2BTTEB3603F |
RK73H2BRTTEB3603F | RES,SMT,THICK FILM,360K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BTTD3603F vs RK73H2BRTTEB3603F |
232272473604 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD3603F vs 232272473604 |
RK73H2BXTDD3603F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD3603F vs RK73H2BXTDD3603F |
RK73H2BXTED3603F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD3603F vs RK73H2BXTED3603F |
RPC1206FG360K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD3603F vs RPC1206FG360K |
RS06K364FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTD3603F vs RS06K364FTL |
CRCW1206360KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD3603F vs CRCW1206360KFKEAC |