Part Details for RK73H2BTTD3742F by KOA Speer Electronics Inc
Overview of RK73H2BTTD3742F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD3742F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD3742FCT-ND
|
DigiKey | RES 37.4K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9408 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD3742F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 37.4Kohms 1% RoHS: Compliant | 15680 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 4844 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 37400OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 2375 |
|
$0.0213 / $0.1065 | Buy Now |
DISTI #
RK73H2BTTD3742F
|
TTI | Thick Film Resistors - SMD 1/4watt 37.4Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 135000 In Stock |
|
$0.0058 / $0.0069 | Buy Now |
DISTI #
C1S413111721027
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 4900 |
|
$0.0042 / $0.0052 | Buy Now |
Part Details for RK73H2BTTD3742F
RK73H2BTTD3742F CAD Models
RK73H2BTTD3742F Part Data Attributes
|
RK73H2BTTD3742F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD3742F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD3742F
This table gives cross-reference parts and alternative options found for RK73H2BTTD3742F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD3742F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1206FT37K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTD3742F vs RMEF1206FT37K4 |
RC1206FK-0737K4L | Fixed Resistor, | YAGEO Corporation | RK73H2BTTD3742F vs RC1206FK-0737K4L |
MC1206P-3742-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD3742F vs MC1206P-3742-FB101W |
AC1206FR-1037K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD3742F vs AC1206FR-1037K4L |
CR1206TT100V37.4K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H2BTTD3742F vs CR1206TT100V37.4K+/-1% |
1206S4F3742T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD3742F vs 1206S4F3742T5E |
RK73H2BRTBK3742F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD3742F vs RK73H2BRTBK3742F |
232272913743L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD3742F vs 232272913743L |
RPC1206FG37K4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 37400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD3742F vs RPC1206FG37K4 |
RK73H2BRTTEB3742F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD3742F vs RK73H2BRTTEB3742F |