-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD3901FCT-ND
|
DigiKey | RES 3.9K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94646 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD3901F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 3.9Kohms 1% RoHS: Compliant | 52271 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 7178 |
|
RFQ | ||
|
Quest Components | 5742 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
RK73H2BTTD3901F
|
TTI | Thick Film Resistors - SMD 1/4watts 3.9Kohms 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 | Buy Now |
DISTI #
1812079RL
|
Farnell | RES, 3K9, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 28 Weeks, 6 Days Container: Reel | 0 |
|
$0.0112 / $0.0234 | Buy Now |
DISTI #
1812079
|
Farnell | RES, 3K9, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.0112 / $0.0388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD3901F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD3901F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD3901F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD3901F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW32K392FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD3901F vs RMNW32K392FB |
RMC32K392FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD3901F vs RMC32K392FB |
CR-06FL7---3K9- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BTTD3901F vs CR-06FL7---3K9- |
CR32TR392F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BTTD3901F vs CR32TR392F |
RK73H2BTTDB3901F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD3901F vs RK73H2BTTDB3901F |
MP003733 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RK73H2BTTD3901F vs MP003733 |
MCWR12X3901FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RK73H2BTTD3901F vs MCWR12X3901FTL |
NMCT1206FG3K90 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BTTD3901F vs NMCT1206FG3K90 |
CR32-3901-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD3901F vs CR32-3901-FK |
WCR1206-3K9FI | Fixed Resistor, 0.25W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTTD3901F vs WCR1206-3K9FI |