Part Details for RK73H2BTTD4024F by KOA Speer Electronics Inc
Overview of RK73H2BTTD4024F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD4024F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1975
|
Newark | Res, 4M02, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD4024F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD4024FCT-ND
|
DigiKey | RES 4.02M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11110 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD4024F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 4.02Mohms 1% RoHS: Compliant | 4726 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06805958
|
Arrow Electronics | Res Thick Film 1206 4.02M Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1540 Container: Cut Strips | Americas - 4688 |
|
$0.0012 / $0.0040 | Buy Now |
DISTI #
RK73H2BTTD4024F
|
TTI | Thick Film Resistors - SMD 1/4watt 4.02Mohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0051 | Buy Now |
Part Details for RK73H2BTTD4024F
RK73H2BTTD4024F CAD Models
RK73H2BTTD4024F Part Data Attributes
|
RK73H2BTTD4024F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD4024F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD4024F
This table gives cross-reference parts and alternative options found for RK73H2BTTD4024F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD4024F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF12FT4024 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BTTD4024F vs RMF12FT4024 |
RK73H2BT4024F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD4024F vs RK73H2BT4024F |
MR12W4024FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD4024F vs MR12W4024FQL |
NMCR1206FJ4M02 | RES,SMT,THICK FILM,4.02M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD4024F vs NMCR1206FJ4M02 |
CR1206-FW-4024EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTD4024F vs CR1206-FW-4024EPF |
MR12W4024FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD4024F vs MR12W4024FBL |
NMCR1206FG4M02 | RES,SMT,THICK FILM,4.02M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD4024F vs NMCR1206FG4M02 |
MC1206P-4024-FT201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD4024F vs MC1206P-4024-FT201W |
WR12W4024FDLV | Fixed Resistor, 0.25W, 4020000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTD4024F vs WR12W4024FDLV |
MC1206P-4024-FB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4020000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD4024F vs MC1206P-4024-FB201Q |