Part Details for RK73H2BTTD4423F by KOA Speer Electronics Inc
Overview of RK73H2BTTD4423F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD4423F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD4423FCT-ND
|
DigiKey | RES 442K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8335 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD4423F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 442Kohms 1% RoHS: Compliant | 8128 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 442000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 9950 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 442000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 3920 |
|
$0.0720 / $0.3600 | Buy Now |
Part Details for RK73H2BTTD4423F
RK73H2BTTD4423F CAD Models
RK73H2BTTD4423F Part Data Attributes
|
RK73H2BTTD4423F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD4423F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 442000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD4423F
This table gives cross-reference parts and alternative options found for RK73H2BTTD4423F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD4423F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTE4423F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD4423F vs RK73H2BRTTE4423F |
FCF06FT-4423 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD4423F vs FCF06FT-4423 |
HQ06S4F4423TCE | Fixed Resistor, 0.25W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD4423F vs HQ06S4F4423TCE |
RMNW32K4423FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD4423F vs RMNW32K4423FB |
MR12X4423FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD4423F vs MR12X4423FGL |
FCF06FV-4423-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD4423F vs FCF06FV-4423-W |
RC1206FR-07442KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4423F vs RC1206FR-07442KP |
NRCS12F4423TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BTTD4423F vs NRCS12F4423TRF |
FCF06FS-4423 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD4423F vs FCF06FS-4423 |
MC1206-4423-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD4423F vs MC1206-4423-FBQ |