Part Details for RK73H2BTTD4533F by KOA Speer Electronics Inc
Overview of RK73H2BTTD4533F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD4533F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD4533FCT-ND
|
DigiKey | RES 453K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16483 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD4533F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 453Kohms 1% RoHS: Compliant | 4122 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RK73H2BTTD4533F
|
TTI | Thick Film Resistors - SMD 1/4watts 453Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0059 | Buy Now |
Part Details for RK73H2BTTD4533F
RK73H2BTTD4533F CAD Models
RK73H2BTTD4533F Part Data Attributes
|
RK73H2BTTD4533F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD4533F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD4533F
This table gives cross-reference parts and alternative options found for RK73H2BTTD4533F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD4533F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FPF--453K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD4533F vs CR-06FPF--453K |
CQ06W4F4533T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD4533F vs CQ06W4F4533T5E |
MC1206P-4533-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD4533F vs MC1206P-4533-FB101 |
RC1206FR-10453K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD4533F vs RC1206FR-10453K |
WR12X4533FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BTTD4533F vs WR12X4533FBL |
MC1206-4533-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 453000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BTTD4533F vs MC1206-4533-FT |
SR1206FR-07453KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4533F vs SR1206FR-07453KL |
HQ06S4F4533TCE | Fixed Resistor, 0.25W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD4533F vs HQ06S4F4533TCE |
RMF12FT4533 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BTTD4533F vs RMF12FT4533 |
RC1206FR-07453KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4533F vs RC1206FR-07453KP |