Part Details for RK73H2BTTD4534F by KOA Speer Electronics Inc
Overview of RK73H2BTTD4534F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD4534F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD4534FCT-ND
|
DigiKey | RES 4.53M OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0084 / $0.0112 | Buy Now |
DISTI #
660-RK73H2BTTD4534F
|
Mouser Electronics | Thick Film Resistors - SMD 4.53M OHM 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 4530000OHM, 200V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1206 | 7920 |
|
$0.0180 / $0.1350 | Buy Now |
DISTI #
C1S413111529784
|
Chip1Stop | Res Thick Film 1206 4.53M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4900 |
|
$0.0062 / $0.0082 | Buy Now |
Part Details for RK73H2BTTD4534F
RK73H2BTTD4534F CAD Models
RK73H2BTTD4534F Part Data Attributes
|
RK73H2BTTD4534F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD4534F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD4534F
This table gives cross-reference parts and alternative options found for RK73H2BTTD4534F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD4534F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FT4M53 | RESISTOR, 0.25W, 1%, 200ppm, 4530000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD4534F vs NMCT1206FT4M53 |
CRG1206-T-4534FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BTTD4534F vs CRG1206-T-4534FT |
RK73H2BTBK4534F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD4534F vs RK73H2BTBK4534F |
RK73H2BRTTED4534F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTTD4534F vs RK73H2BRTTED4534F |
RK73H2BTTDB4534F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD4534F vs RK73H2BTTDB4534F |
CR1206-4W-4534FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RK73H2BTTD4534F vs CR1206-4W-4534FSNT |
MC1206L6F4534SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | RK73H2BTTD4534F vs MC1206L6F4534SE |
RK73H2BLTED4534F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD4534F vs RK73H2BLTED4534F |
NMCR1206FJ4M53 | RES,SMT,THICK FILM,4.53M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD4534F vs NMCR1206FJ4M53 |
MC1206P-4534-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | RK73H2BTTD4534F vs MC1206P-4534-FTQ |