-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD4702FCT-ND
|
DigiKey | RES 47K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60618 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD4702F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 47Kohms 1% RoHS: Compliant | 18784 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 3589 |
|
RFQ | ||
|
Quest Components | 3657 |
|
$0.0258 / $0.1290 | Buy Now | |
|
Quest Components | 2871 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
RK73H2BTTD4702F
|
TTI | Thick Film Resistors - SMD 1/4watts 47Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0066 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 RoHS: Compliant | Europe - 5000 |
|
RFQ | |
DISTI #
4009210
|
element14 Asia-Pacific | RES, 47K, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3610 |
|
$0.0066 / $0.0228 | Buy Now |
DISTI #
4009210RL
|
element14 Asia-Pacific | RES, 47K, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 3610 |
|
$0.0066 / $0.0125 | Buy Now |
DISTI #
4009210RL
|
Farnell | RES, 47K, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 15 Weeks, 3 Days Container: Reel | 3610 |
|
$0.0064 / $0.0142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD4702F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD4702F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD4702F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD4702F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTE4702F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD4702F vs RK73H2BXTE4702F |
GWCR1206-47KFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTTD4702F vs GWCR1206-47KFT5 |
RMC1/8K473FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD4702F vs RMC1/8K473FB |
SR1206FR-0747KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4702F vs SR1206FR-0747KL |
MR12X4702FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD4702F vs MR12X4702FBL |
RC1206FR-1347KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4702F vs RC1206FR-1347KP |
RC1206FR-0747KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4702F vs RC1206FR-0747KP |
NRCS12F4702TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BTTD4702F vs NRCS12F4702TRF |
RMNW32K473FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD4702F vs RMNW32K473FB |
RK73H2BLBK4702F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD4702F vs RK73H2BLBK4702F |