-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1967
|
Newark | Res, 4R02, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD4R02F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
2019-RK73H2BTTD4R02FCT-ND
|
DigiKey | RES 4.02 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10546 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD4R02F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 4.02ohms 1% RoHS: Compliant | 8577 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 3778 |
|
RFQ | ||
|
Quest Components | 3560 |
|
$0.1080 / $0.3600 | Buy Now | |
DISTI #
RK73H2BTTD4R02F
|
TTI | Thick Film Resistors - SMD 1/4watts 4.02ohms 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD4R02F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD4R02F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD4R02F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD4R02F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-134R02P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4R02F vs RC1206FR-134R02P |
RK73H2BGBK4R02F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD4R02F vs RK73H2BGBK4R02F |
SR1206FR-074R02L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD4R02F vs SR1206FR-074R02L |
RK73H2BLTDB4R02F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD4R02F vs RK73H2BLTDB4R02F |
SG73P2BTTED4R02F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.02ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD4R02F vs SG73P2BTTED4R02F |
NMCR1206FT4R02 | RES,SMT,THICK FILM,4.02 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD4R02F vs NMCR1206FT4R02 |
NMCT1206FG4R02 | RESISTOR, 0.25W, 1%, 200ppm, 4.02ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD4R02F vs NMCT1206FG4R02 |
CR1206-4W-4R02FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RK73H2BTTD4R02F vs CR1206-4W-4R02FT-13 |
RC1206FR-074R02 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD4R02F vs RC1206FR-074R02 |
RMGW32-4R02FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.02ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD4R02F vs RMGW32-4R02FB |