Part Details for RK73H2BTTD5112F by KOA Speer Electronics Inc
Overview of RK73H2BTTD5112F by KOA Speer Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD5112F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2030
|
Newark | Res, 51K1, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD5112F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD5112FCT-ND
|
DigiKey | RES 51.1K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31295 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD5112F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 51.1Kohms 1% RoHS: Compliant | 14522 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 4715 |
|
RFQ | ||
|
Bristol Electronics | 3389 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100PPM, 51100OHM, SURFACE MOUNT, 1206 | 19538 |
|
$0.0180 / $0.1350 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100PPM, 51100OHM, SURFACE MOUNT, 1206 | 3772 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100PPM, 51100OHM, SURFACE MOUNT, 1206 | 75 |
|
$0.0304 | Buy Now |
DISTI #
RK73H2BTTD5112F
|
TTI | Thick Film Resistors - SMD 1/4watt 51.1Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0059 / $0.0069 | Buy Now |
DISTI #
C1S413111139758
|
Chip1Stop | Res Thick Film 1206 51.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No Container: Cut Tape | 3250 |
|
$0.0042 | Buy Now |
Part Details for RK73H2BTTD5112F
RK73H2BTTD5112F CAD Models
RK73H2BTTD5112F Part Data Attributes
|
RK73H2BTTD5112F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD5112F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD5112F
This table gives cross-reference parts and alternative options found for RK73H2BTTD5112F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD5112F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTDD5112F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD5112F vs RK73H2BLTDD5112F |
WR12X5112FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD5112F vs WR12X5112FT |
NRCL12F5112TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BTTD5112F vs NRCL12F5112TR13F |
WR12X5112FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BTTD5112F vs WR12X5112FGL |
CR32TR5112F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BTTD5112F vs CR32TR5112F |
WCR1206-51K1FA | Fixed Resistor, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTTD5112F vs WCR1206-51K1FA |
1206S4F5112BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD5112F vs 1206S4F5112BD |
RMF12FT5112 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BTTD5112F vs RMF12FT5112 |
CRCW120651K1FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2BTTD5112F vs CRCW120651K1FKTA |
CR-06FL7--51K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD5112F vs CR-06FL7--51K1 |