Part Details for RK73H2BTTD5363F by KOA Speer Electronics Inc
Overview of RK73H2BTTD5363F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD5363F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD5363FCT-ND
|
DigiKey | RES 536K OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0084 / $0.0112 | Buy Now |
DISTI #
660-RK73H2BTTD5363F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 536Kohms 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Bristol Electronics | 3579 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 2863 |
|
$0.0105 / $0.0315 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0141 / $0.0705 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0660 / $0.2200 | Buy Now | |
DISTI #
RK73H2BTTD5363F
|
TTI | Thick Film Resistors - SMD 1/4watts 536Kohms 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0059 | Buy Now |
Part Details for RK73H2BTTD5363F
RK73H2BTTD5363F CAD Models
RK73H2BTTD5363F Part Data Attributes:
|
RK73H2BTTD5363F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD5363F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD5363F
This table gives cross-reference parts and alternative options found for RK73H2BTTD5363F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD5363F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12065363FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD5363F vs MC12065363FT |
AR1206FR-07536KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD5363F vs AR1206FR-07536KL |
RK73H2BLTEB5363F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD5363F vs RK73H2BLTEB5363F |
CAS12F5363CT | Fixed Resistor, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD5363F vs CAS12F5363CT |
MR12X5363FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD5363F vs MR12X5363FGL |
CR-06FLA--536K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD5363F vs CR-06FLA--536K |
RK73H2BRTTE5363F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD5363F vs RK73H2BRTTE5363F |
CR32-5363FB | Fixed Resistor, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD5363F vs CR32-5363FB |
RC1206FR-10536K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD5363F vs RC1206FR-10536K |
CR325363FB | Fixed Resistor, 0.25W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD5363F vs CR325363FB |