Part Details for RK73H2BTTD5602F by KOA Speer Electronics Inc
Overview of RK73H2BTTD5602F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD5602F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD5602FCT-ND
|
DigiKey | RES 56K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12377 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD5602F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 56Kohms 1% RoHS: Compliant | 21585 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RK73H2BTTD5602F
|
TTI | Thick Film Resistors - SMD 1/4watts 56Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 610000 In Stock |
|
$0.0058 / $0.0069 | Buy Now |
DISTI #
C1S413110879275
|
Chip1Stop | Res Thick Film 1206 56K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1200 |
|
$0.0042 / $0.0047 | Buy Now |
Part Details for RK73H2BTTD5602F
RK73H2BTTD5602F CAD Models
RK73H2BTTD5602F Part Data Attributes
|
RK73H2BTTD5602F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD5602F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD5602F
This table gives cross-reference parts and alternative options found for RK73H2BTTD5602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD5602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTEB5602F | RES,SMT,THICK FILM,56K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BTTD5602F vs RK73H2BRTTEB5602F |
RC3216F563CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BTTD5602F vs RC3216F563CS |
RK73H2BXTE5602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD5602F vs RK73H2BXTE5602F |
MR12X5602FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD5602F vs MR12X5602FGL |
RK73H2BTTE5602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD5602F vs RK73H2BTTE5602F |
9C12063A5602FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD5602F vs 9C12063A5602FKPF4 |
MR12X5602FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD5602F vs MR12X5602FQL |
NMCT1206FG56K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BTTD5602F vs NMCT1206FG56K0 |
WR12X5602FGLJ | Fixed Resistor, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTTD5602F vs WR12X5602FGLJ |
CR32-5602-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD5602F vs CR32-5602-FK |