-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD5R60FCT-ND
|
DigiKey | RES 5.6 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65264 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD5R60F
|
Mouser Electronics | Thick Film Resistors - SMD 5.6 OHM 1% RoHS: Compliant | 18351 |
|
$0.0070 / $0.1000 | Buy Now |
|
Bristol Electronics | 14462 |
|
RFQ | ||
DISTI #
RK73H2BTTD5R60F
|
TTI | Thick Film Resistors - SMD 5.6 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0086 / $0.0089 | Buy Now |
DISTI #
1812120
|
element14 Asia-Pacific | RES, 5R6, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0228 / $0.0778 | Buy Now |
DISTI #
1812120RL
|
element14 Asia-Pacific | RES, 5R6, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0228 / $0.0448 | Buy Now |
DISTI #
1812120RL
|
Farnell | RES, 5R6, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.0227 / $0.0445 | Buy Now |
DISTI #
1812120
|
Farnell | RES, 5R6, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.0227 / $0.0776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD5R60F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD5R60F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD5R60F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD5R60F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FK-075R6L | Fixed Resistor, | YAGEO Corporation | RK73H2BTTD5R60F vs RC1206FK-075R6L |
SG73P2BLBK5R60F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD5R60F vs SG73P2BLBK5R60F |
SR1206FR-135R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD5R60F vs SR1206FR-135R6L |
RC1206FR-135R6P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD5R60F vs RC1206FR-135R6P |
RC1206FR-075R6P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD5R60F vs RC1206FR-075R6P |
NMCR1206FG5R60 | RES,SMT,THICK FILM,5.6 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD5R60F vs NMCR1206FG5R60 |
CRCW12065R60F200RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 5.6ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD5R60F vs CRCW12065R60F200RT5-E3 |
RC1206FR-105R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD5R60F vs RC1206FR-105R6 |
232272465608 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD5R60F vs 232272465608 |
D2512060A5608FB5 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 5.6ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD5R60F vs D2512060A5608FB5 |