Part Details for RK73H2BTTD6190F by KOA Speer Electronics Inc
Overview of RK73H2BTTD6190F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD6190F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2065
|
Newark | Res, 619R, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD6190F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD6190FCT-ND
|
DigiKey | RES 619 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37254 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD6190F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 619ohms 1% RoHS: Compliant | 8513 |
|
$0.0050 / $0.1000 | Buy Now |
|
Quest Components | Resistor, Metal Film, 619 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 13613 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | Resistor, Metal Film, 619 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4000 |
|
$0.0720 / $0.3600 | Buy Now |
DISTI #
RK73H2BTTD6190F
|
TTI | Thick Film Resistors - SMD 1/4watts 619ohms 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0049 / $0.0058 | Buy Now |
|
ComSIT USA | FLAT CHIP RESISTOR Fixed Resistor, Thick Film/metal Glaze, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 RoHS: Compliant | Europe - 40000 |
|
RFQ | |
DISTI #
3543366
|
Farnell | RES, 619R, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
Part Details for RK73H2BTTD6190F
RK73H2BTTD6190F CAD Models
RK73H2BTTD6190F Part Data Attributes
|
RK73H2BTTD6190F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD6190F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD6190F
This table gives cross-reference parts and alternative options found for RK73H2BTTD6190F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD6190F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-6190-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD6190F vs MC1206P-6190-FT101 |
NMCR1206FG619R | RES,SMT,THICK FILM,619 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD6190F vs NMCR1206FG619R |
ASC1206-619RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTTD6190F vs ASC1206-619RFT5 |
RMS12R-619R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTD6190F vs RMS12R-619R-F |
CTTKFR1206FTE6190 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BTTD6190F vs CTTKFR1206FTE6190 |
RC1206F6190-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BTTD6190F vs RC1206F6190-07-T70 |
MC1206P-6190-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD6190F vs MC1206P-6190-FB101Q |
MR12X6190FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD6190F vs MR12X6190FBL |
RK73H2BTTEB6190F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD6190F vs RK73H2BTTEB6190F |
CR-06FHF--619R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD6190F vs CR-06FHF--619R |