Part Details for RK73H2BTTD6340F by KOA Speer Electronics Inc
Overview of RK73H2BTTD6340F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD6340F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD6340FCT-ND
|
DigiKey | RES 634 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9300 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD6340F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 634ohms 1% RoHS: Compliant | 4880 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 5000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 634OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 3978 |
|
$0.0129 / $0.0645 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 634OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 4000 |
|
$0.0075 / $0.0750 | Buy Now |
DISTI #
RK73H2BTTD6340F
|
TTI | Thick Film Resistors - SMD 1/4watts 634ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0049 / $0.0059 | Buy Now |
Part Details for RK73H2BTTD6340F
RK73H2BTTD6340F CAD Models
RK73H2BTTD6340F Part Data Attributes
|
RK73H2BTTD6340F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD6340F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD6340F
This table gives cross-reference parts and alternative options found for RK73H2BTTD6340F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD6340F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12066340F100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BTTD6340F vs CRCW12066340F100R20 |
TFA1206R6340F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BTTD6340F vs TFA1206R6340F-T5 |
CRCW1206634RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD6340F vs CRCW1206634RFKEBC |
MC1206-6340-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD6340F vs MC1206-6340-FBW |
WCR1206LF-6340-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2BTTD6340F vs WCR1206LF-6340-F-P-LT |
NRCS12F6340TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BTTD6340F vs NRCS12F6340TRF |
CR1206F634RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD6340F vs CR1206F634RD50 |
ASC1206-634RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTTD6340F vs ASC1206-634RFT5 |
MC1206-6340-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD6340F vs MC1206-6340-FB101 |
9C12063A6340FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD6340F vs 9C12063A6340FKHFT |