Part Details for RK73H2BTTD6341F by KOA Speer Electronics Inc
Overview of RK73H2BTTD6341F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD6341F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD6341FCT-ND
|
DigiKey | RES 6.34K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9240 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD6341F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 6.34Kohms 1% RoHS: Compliant | 3397 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 13359 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 6.34K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3440 |
|
$0.0660 / $0.2200 | Buy Now |
DISTI #
RK73H2BTTD6341F
|
TTI | Thick Film Resistors - SMD 1/4watt 6.34Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0052 / $0.0061 | Buy Now |
DISTI #
SMC-RK73H2BTTD6341F
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1013 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 4645 |
|
RFQ |
Part Details for RK73H2BTTD6341F
RK73H2BTTD6341F CAD Models
RK73H2BTTD6341F Part Data Attributes
|
RK73H2BTTD6341F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD6341F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD6341F
This table gives cross-reference parts and alternative options found for RK73H2BTTD6341F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD6341F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA12066K341%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BTTD6341F vs RCA12066K341%100ET1E3 |
MC1206-6341-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD6341F vs MC1206-6341-FT101Q |
RMC12066K341% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BTTD6341F vs RMC12066K341% |
RMCS1/86.34K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD6341F vs RMCS1/86.34K1%R |
CR1/86341FV | Fixed Resistor, 0.25W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD6341F vs CR1/86341FV |
MR12X6341FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD6341F vs MR12X6341FGL |
MC1206P-6341-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD6341F vs MC1206P-6341-FB101Q |
MR12X6341FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD6341F vs MR12X6341FQL |
CR32-6341-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD6341F vs CR32-6341-FK |
AR1206FR-076K34L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD6341F vs AR1206FR-076K34L |