Part Details for RK73H2BTTD6982F by KOA Speer Electronics Inc
Overview of RK73H2BTTD6982F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD6982F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2090
|
Newark | Res, 69K8, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD6982F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD6982FCT-ND
|
DigiKey | RES 69.8K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17919 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD6982F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 69.8Kohms 1% RoHS: Compliant | 13583 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 24519 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 69.8K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3969 |
|
$0.0810 / $0.2700 | Buy Now |
DISTI #
RK73H2BTTD6982F
|
TTI | Thick Film Resistors - SMD 1/4watt 69.8Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0051 / $0.0052 | Buy Now |
DISTI #
3543388
|
Farnell | RES, 69K8, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0062 | Buy Now |
Part Details for RK73H2BTTD6982F
RK73H2BTTD6982F CAD Models
RK73H2BTTD6982F Part Data Attributes
|
RK73H2BTTD6982F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD6982F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 69800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD6982F
This table gives cross-reference parts and alternative options found for RK73H2BTTD6982F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD6982F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FS-6982-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD6982F vs FCF06FS-6982-W |
CRCW120669K8FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD6982F vs CRCW120669K8FKEAC |
MC1206P-6982-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD6982F vs MC1206P-6982-FT101 |
FCF06FV-6982 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD6982F vs FCF06FV-6982 |
RCS3216F6982CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BTTD6982F vs RCS3216F6982CS |
9C12063A6982FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD6982F vs 9C12063A6982FKHFT |
NRC-AS12F6982TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RK73H2BTTD6982F vs NRC-AS12F6982TRF |
CR-06FL7--69K8- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BTTD6982F vs CR-06FL7--69K8- |
FCF06FS-6982 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD6982F vs FCF06FS-6982 |
WR12X6982FDLV | Fixed Resistor, 0.25W, 69800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTD6982F vs WR12X6982FDLV |