Part Details for RK73H2BTTD6R04F by KOA Speer Electronics Inc
Overview of RK73H2BTTD6R04F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD6R04F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2055
|
Newark | Res, 6R04, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD6R04F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
2019-RK73H2BTTD6R04FCT-ND
|
DigiKey | RES 6.04 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31393 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD6R04F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 6.04ohms 1% RoHS: Compliant | 7237 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 6.04 Ohm ±1% 0.25W 1206 (3216 Metric) Automotive Thick Film Chip Resister RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0058 / $0.0069 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 10000 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 8000 |
|
$0.0075 / $0.0750 | Buy Now | |
|
Quest Components | 5262 |
|
$0.0720 / $0.3600 | Buy Now | |
DISTI #
RK73H2BTTD6R04F
|
TTI | Thick Film Resistors - SMD 1/4watts 6.04ohms 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0061 / $0.0064 | Buy Now |
DISTI #
3543391
|
Farnell | RES, 6R04, 1%, 0.25W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 40000 |
|
$0.0068 / $0.0073 | Buy Now |
Part Details for RK73H2BTTD6R04F
RK73H2BTTD6R04F CAD Models
RK73H2BTTD6R04F Part Data Attributes
|
RK73H2BTTD6R04F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD6R04F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD6R04F
This table gives cross-reference parts and alternative options found for RK73H2BTTD6R04F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD6R04F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BTTED6R04F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD6R04F vs SG73S2BTTED6R04F |
9C12063A6R04FLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD6R04F vs 9C12063A6R04FLHFT |
PWR12F6R04TFO | Fixed Resistor, 0.3333W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD6R04F vs PWR12F6R04TFO |
SG73P2BTTED6R04F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD6R04F vs SG73P2BTTED6R04F |
RK73H2BLBK6R04F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD6R04F vs RK73H2BLBK6R04F |
RK73H2BLTDB6R04F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD6R04F vs RK73H2BLTDB6R04F |
9C12063A6R04FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD6R04F vs 9C12063A6R04FLAFT |
RK73H2BXTD6R04F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD6R04F vs RK73H2BXTD6R04F |
232272486048 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD6R04F vs 232272486048 |
RC1206FR-076R04 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.04ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD6R04F vs RC1206FR-076R04 |