Part Details for RK73H2BTTD7501F by KOA Speer Electronics Inc
Overview of RK73H2BTTD7501F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD7501F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD7501FCT-ND
|
DigiKey | RES 7.5K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36132 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD7501F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 7.5Kohms 1% RoHS: Compliant | 5041 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 5176 |
|
RFQ | ||
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 7.5K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 271 |
|
$0.0190 / $0.0304 | Buy Now |
|
Quest Components | Resistor, Metal Film, 7.5K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 527 |
|
$0.0170 / $0.0255 | Buy Now |
|
Quest Components | Resistor, Metal Film, 7.5K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4140 |
|
$0.0114 / $0.0570 | Buy Now |
|
Quest Components | Resistor, Metal Film, 7.5K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 14581 |
|
$0.0540 / $0.2700 | Buy Now |
DISTI #
RK73H2BTTD7501F
|
TTI | Thick Film Resistors - SMD 1/4watts 7.5Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0059 / $0.0069 | Buy Now |
DISTI #
1812138RL
|
element14 Asia-Pacific | RES, 7K5, 1%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0184 / $0.0530 | Buy Now |
Part Details for RK73H2BTTD7501F
RK73H2BTTD7501F CAD Models
RK73H2BTTD7501F Part Data Attributes
|
RK73H2BTTD7501F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD7501F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD7501F
This table gives cross-reference parts and alternative options found for RK73H2BTTD7501F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD7501F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32K7501FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD7501F vs RMC32K7501FB |
CRCW12067K50FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD7501F vs CRCW12067K50FKEBC |
CAR12F7501CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD7501F vs CAR12F7501CT |
CR32-7501-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTD7501F vs CR32-7501-FK |
HQ06S4F7501T5E | Fixed Resistor, 0.25W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD7501F vs HQ06S4F7501T5E |
MC1206P-7501-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD7501F vs MC1206P-7501-FT101W |
FCF06FT-7501 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD7501F vs FCF06FT-7501 |
CR32-7501FV | Fixed Resistor, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD7501F vs CR32-7501FV |
SCR32-752FV | Fixed Resistor, 0.33W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2BTTD7501F vs SCR32-752FV |
RMC1/8K752FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD7501F vs RMC1/8K752FB |