-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD75R0FCT-ND
|
DigiKey | RES 75 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1325726 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD75R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 75ohms 1% RoHS: Compliant | 113915 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_06805769
|
Arrow Electronics | Res Thick Film 1206 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4181 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 4181 |
|
$0.0045 | Buy Now |
|
Future Electronics | RES 75 OHM 1% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0044 / $0.0054 | Buy Now |
DISTI #
66682467
|
Verical | Res Thick Film 1206 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4181 Package Multiple: 1 Date Code: 2305 | Americas - 4181 |
|
$0.0054 / $0.0083 | Buy Now |
|
Bristol Electronics | 19012 |
|
RFQ | ||
|
Bristol Electronics | 24773 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 8800 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | Resistor, Thick Film, 75 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 15209 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Thick Film, 75 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 7040 |
|
$0.0075 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD75R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD75R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD75R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD75R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12F75R0CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD75R0F vs CAR12F75R0CT |
RK73H2BXTE75R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD75R0F vs RK73H2BXTE75R0F |
RCA120675R0FKEZAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD75R0F vs RCA120675R0FKEZAP |
RS-06K750FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BTTD75R0F vs RS-06K750FC |
MC1206-75R0-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD75R0F vs MC1206-75R0-FTQ |
FCF06FW-75R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD75R0F vs FCF06FW-75R0 |
MC1206P-75R0-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD75R0F vs MC1206P-75R0-FB101Q |
NMCR1206FG75R0 | RES,SMT,THICK FILM,75 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD75R0F vs NMCR1206FG75R0 |
CR-06FL7---75R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD75R0F vs CR-06FL7---75R |
RMS12FT750 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BTTD75R0F vs RMS12FT750 |