Part Details for RK73H2BTTD7680F by KOA Speer Electronics Inc
Overview of RK73H2BTTD7680F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD7680F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD7680FCT-ND
|
DigiKey | RES 768 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38211 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD7680F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 768ohms 1% RoHS: Compliant | 10334 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 3430 |
|
RFQ | ||
|
Quest Components | 2744 |
|
$0.0070 / $0.0105 | Buy Now | |
|
Quest Components | 3960 |
|
$0.0720 / $0.3600 | Buy Now | |
DISTI #
RK73H2BTTD7680F
|
TTI | Thick Film Resistors - SMD 1/4watts 768ohms 1% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0059 | Buy Now |
|
ComSIT USA | FLAT CHIP RESISTOR Fixed Resistor, Thick Film/metal Glaze, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 RoHS: Compliant | Europe - 320000 |
|
RFQ |
Part Details for RK73H2BTTD7680F
RK73H2BTTD7680F CAD Models
RK73H2BTTD7680F Part Data Attributes
|
RK73H2BTTD7680F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD7680F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD7680F
This table gives cross-reference parts and alternative options found for RK73H2BTTD7680F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD7680F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS12F7680TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RK73H2BTTD7680F vs NRC-AS12F7680TRF |
MC1206-7680-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD7680F vs MC1206-7680-FT101 |
CR-06FHF--768R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD7680F vs CR-06FHF--768R |
NMCT1206FG768R | RESISTOR, 0.25W, 1%, 100ppm, 768ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD7680F vs NMCT1206FG768R |
RMGW32K7680FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD7680F vs RMGW32K7680FB |
FCF06FV-7680-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD7680F vs FCF06FV-7680-W |
MC1206-7680-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD7680F vs MC1206-7680-FB |
CR327680FB | RESISTOR, 0.25W, 1%, 100ppm, 768ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTD7680F vs CR327680FB |
D2512060B7680FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTD7680F vs D2512060B7680FP0 |
FCF06FT-7680 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD7680F vs FCF06FT-7680 |