There are no models available for this part yet.
Overview of RK73H2BTTD78R7F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BTTD78R7F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD78R7FCT-ND
|
DigiKey | RES 78.7 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0054 / $0.1000 | Buy Now | |
DISTI #
660-RK73H2BTTD78R7F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 78.7ohms 1% RoHS: Compliant | 5515 |
|
$0.0050 / $0.1000 | Buy Now | |
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 78.7 OHM, SURFACE MOUNT, 1206, LEAD FREE | 5000 |
|
$0.0057 / $0.0304 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 PPM, 78.7 OHM, SURFACE MOUNT, 1206, LEAD FREE | 4000 |
|
$0.0270 / $0.1350 | Buy Now | ||
DISTI #
RK73H2BTTD78R7F
|
TTI | Thick Film Resistors - SMD 1/4watts 78.7ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0050 / $0.0079 | Buy Now | |
DISTI #
SMC-RK73H2BTTD78R7F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 15000 |
|
RFQ | ||
DISTI #
C1S413110640558
|
Chip1Stop | Res Thick Film 1206 78.7 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4800 |
|
$0.0062 / $0.0082 | Buy Now |
CAD Models for RK73H2BTTD78R7F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BTTD78R7F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
78.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BTTD78R7F
This table gives cross-reference parts and alternative options found for RK73H2BTTD78R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD78R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X78R7FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD78R7F vs WR12X78R7FT |
NMCR1206FJ78R7 | RES,SMT,THICK FILM,78.7 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTD78R7F vs NMCR1206FJ78R7 |
CR1206F78R7P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BTTD78R7F vs CR1206F78R7P05 |
MC1206P-78R7-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BTTD78R7F vs MC1206P-78R7-FBW |
RC3216F78R7GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BTTD78R7F vs RC3216F78R7GS |
CR32-78R7FL | Fixed Resistor | ASJ Holdings Limited | RK73H2BTTD78R7F vs CR32-78R7FL |
MR12X78R7FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD78R7F vs MR12X78R7FGL |
MC1206P-78R7-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD78R7F vs MC1206P-78R7-FT101Q |
RMGW32K78R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD78R7F vs RMGW32K78R7FB |
232272917879L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTD78R7F vs 232272917879L |
Related Parts for RK73H2BTTD78R7F
-
RM12F78R7CTFixed Resistors
-
ELXY350ELL221MJ16SFixed Capacitors
-
87833-3020Headers and Edge Type Connectors
-
B340A-13-FRectifier Diodes
-
CR54NP-7R6MCFixed Inductors
-
DSILC6-4P6Transient Suppressors
-
L5150BNTRLinear Regulator ICs
-
MMBT3904LT1GSmall Signal Bipolar Transistors
-
TPS60403DBVRSwitching Regulator or Controllers