-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2112
|
Newark | Res, 80K6, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD8062F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD8062FCT-ND
|
DigiKey | RES 80.6K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD8062F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 80.6Kohms 1% RoHS: Compliant | 15917 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 29057 |
|
RFQ | ||
|
Bristol Electronics | 4323 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 80.6K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 12200 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | Resistor, Metal Film, 80.6K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3458 |
|
$0.0105 / $0.0315 | Buy Now |
|
Quest Components | Resistor, Metal Film, 80.6K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 2336 |
|
$0.0810 / $0.2700 | Buy Now |
DISTI #
RK73H2BTTD8062F
|
TTI | Thick Film Resistors - SMD 1/4watt 80.6Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0063 / $0.0079 | Buy Now |
|
NexGen Digital | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD8062F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD8062F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD8062F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD8062F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FG80K6 | RESISTOR, 0.25W, 1%, 100ppm, 80600ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD8062F vs NMCT1206FG80K6 |
RK73H2BT8062F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD8062F vs RK73H2BT8062F |
MC1206-8062-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 80600ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BTTD8062F vs MC1206-8062-FB |
1206S4F8062TAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD8062F vs 1206S4F8062TAE |
CRG1206-T-8062FT | Fixed Resistor, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BTTD8062F vs CRG1206-T-8062FT |
CR-06FPF--80K6 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD8062F vs CR-06FPF--80K6 |
CR-06FLD--80K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTD8062F vs CR-06FLD--80K6 |
NRC-AS12F8062TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BTTD8062F vs NRC-AS12F8062TRF |
RK73H2BRTBK8062F | RES,SMT,THICK FILM,80.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BTTD8062F vs RK73H2BRTBK8062F |
1206S4F8062B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD8062F vs 1206S4F8062B4 |