Part Details for RK73H2BTTD8451F by KOA Speer Electronics Inc
Overview of RK73H2BTTD8451F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD8451F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD8451FCT-ND
|
DigiKey | RES 8.45K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9857 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD8451F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 8.45Kohms 1% RoHS: Compliant | 14269 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06805915
|
Arrow Electronics | Res Thick Film 1206 8.45K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1727 Container: Cut Strips | Americas - 1028 |
|
$0.0012 / $0.0160 | Buy Now |
|
Quest Components | 3600 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
RK73H2BTTD8451F
|
TTI | Thick Film Resistors - SMD 1/4watt 8.45Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0059 / $0.0069 | Buy Now |
DISTI #
C1S413111586275
|
Chip1Stop | Res Thick Film 1206 8.45K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant | 1028 |
|
$0.0048 | Buy Now |
Part Details for RK73H2BTTD8451F
RK73H2BTTD8451F CAD Models
RK73H2BTTD8451F Part Data Attributes
|
RK73H2BTTD8451F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD8451F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD8451F
This table gives cross-reference parts and alternative options found for RK73H2BTTD8451F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD8451F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272488452L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD8451F vs 232272488452L |
RMEF1206FT8K45 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTD8451F vs RMEF1206FT8K45 |
WR12X8451FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTTD8451F vs WR12X8451FQR |
CAS12F8451CT | Fixed Resistor, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTD8451F vs CAS12F8451CT |
RK73H2BGBK8451F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD8451F vs RK73H2BGBK8451F |
ERJP08E8451V | RES,SMT,THICK FILM,8.45K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BTTD8451F vs ERJP08E8451V |
1206S4F8451T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD8451F vs 1206S4F8451T4E |
RM12R-8K45-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTD8451F vs RM12R-8K45-F |
RC1206FR-108K45 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD8451F vs RC1206FR-108K45 |
CR32TR8451F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8450ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BTTD8451F vs CR32TR8451F |