Part Details for RK73H2BTTD8453F by KOA Speer Electronics Inc
Overview of RK73H2BTTD8453F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD8453F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2123
|
Newark | Res, 845K, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD8453F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD8453FCT-ND
|
DigiKey | RES 845K OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0054 / $0.0112 | Buy Now |
DISTI #
660-RK73H2BTTD8453F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 845Kohms 1% RoHS: Compliant | 369 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ |
Part Details for RK73H2BTTD8453F
RK73H2BTTD8453F CAD Models
RK73H2BTTD8453F Part Data Attributes
|
RK73H2BTTD8453F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD8453F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD8453F
This table gives cross-reference parts and alternative options found for RK73H2BTTD8453F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD8453F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A8453FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD8453F vs 9C12063A8453FKPFT |
WR12X8453FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BTTD8453F vs WR12X8453FQL |
RK73H2BTTDB8453F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTD8453F vs RK73H2BTTDB8453F |
MR12X8453FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD8453F vs MR12X8453FBL |
RMC-188453FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BTTD8453F vs RMC-188453FB |
MC1206-8453-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD8453F vs MC1206-8453-FBW |
NMCT1206FG845K | RESISTOR, 0.25W, 1%, 100ppm, 845000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD8453F vs NMCT1206FG845K |
RC1206FR-13845KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTD8453F vs RC1206FR-13845KP |
FCF06FT-8453 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTD8453F vs FCF06FT-8453 |
MC1206-8453-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD8453F vs MC1206-8453-FT101 |