Part Details for RK73H2BTTD9532F by KOA Speer Electronics Inc
Overview of RK73H2BTTD9532F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD9532F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD9532FCT-ND
|
DigiKey | RES 95.3K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13083 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD9532F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 95.3Kohms 1% RoHS: Compliant | 9024 |
|
$0.0050 / $0.1000 | Buy Now |
|
Bristol Electronics | 9976 |
|
RFQ | ||
|
Quest Components | 15904 |
|
$0.0440 / $0.2200 | Buy Now | |
DISTI #
RK73H2BTTD9532F
|
TTI | Thick Film Resistors - SMD 1/4watt 95.3Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0050 / $0.0079 | Buy Now |
Part Details for RK73H2BTTD9532F
RK73H2BTTD9532F CAD Models
RK73H2BTTD9532F Part Data Attributes
|
RK73H2BTTD9532F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD9532F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD9532F
This table gives cross-reference parts and alternative options found for RK73H2BTTD9532F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD9532F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12R-95K3-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTD9532F vs RM12R-95K3-F |
MR12X9532FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD9532F vs MR12X9532FBL |
TSR8GTF9532V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTD9532F vs TSR8GTF9532V |
RMC32K9532FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTD9532F vs RMC32K9532FB |
MC1206-9532-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD9532F vs MC1206-9532-FBW |
MC1206P-9532-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD9532F vs MC1206P-9532-FT101 |
MC1206P-9532-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTD9532F vs MC1206P-9532-FT101W |
MC12069532FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTD9532F vs MC12069532FB |
NMCT1206FT95K3 | RESISTOR, 0.25W, 1%, 100ppm, 95300ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTD9532F vs NMCT1206FT95K3 |
TSR8GF9532V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTD9532F vs TSR8GF9532V |