Part Details for RK73H2BTTDD1212F by KOA Speer Electronics Inc
Overview of RK73H2BTTDD1212F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTDD1212F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTDD1212F
|
Mouser Electronics | Thick Film Resistors - SMD 12.1K OHM 1% RoHS: Compliant | 9995 |
|
$0.0060 / $0.1000 | Buy Now |
Part Details for RK73H2BTTDD1212F
RK73H2BTTDD1212F CAD Models
RK73H2BTTDD1212F Part Data Attributes
|
RK73H2BTTDD1212F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD1212F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD1212F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD1212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD1212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206AFX-1212EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTDD1212F vs CR1206AFX-1212EAS |
MC1206-1212-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 12100ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BTTDD1212F vs MC1206-1212-FT |
RK73H2BRTBK1212F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTDD1212F vs RK73H2BRTBK1212F |
RK73H2BLTEB1212F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTDD1212F vs RK73H2BLTEB1212F |
RC1206FR-1012K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTDD1212F vs RC1206FR-1012K1 |
TFA1206R1212F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BTTDD1212F vs TFA1206R1212F-T5 |
MC1206L6F1212SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BTTDD1212F vs MC1206L6F1212SE |
RK73H2BXTD1212F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDD1212F vs RK73H2BXTD1212F |
RMSW32K1212FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTDD1212F vs RMSW32K1212FB |
FCF06FS-1212-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTDD1212F vs FCF06FS-1212-W |