Part Details for RK73H2BTTDD2373F by KOA Speer Electronics Inc
Overview of RK73H2BTTDD2373F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTDD2373F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTDD2373F
|
Mouser Electronics | Thick Film Resistors - SMD 237K OHM 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
DISTI #
C1S413110986362
|
Chip1Stop | Res Thick Film 1206 237K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant | 10000 |
|
$0.0059 | Buy Now |
Part Details for RK73H2BTTDD2373F
RK73H2BTTDD2373F CAD Models
RK73H2BTTDD2373F Part Data Attributes
|
RK73H2BTTDD2373F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD2373F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD2373F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD2373F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD2373F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1206LF-2373-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2BTTDD2373F vs WCR1206LF-2373-F-P-LT |
1206S4F2373B1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDD2373F vs 1206S4F2373B1E |
1206S4F2373BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDD2373F vs 1206S4F2373BD |
NRC-AS12F2373TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BTTDD2373F vs NRC-AS12F2373TRF |
RCS3216F2373AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RK73H2BTTDD2373F vs RCS3216F2373AS |
NRCA12F2373TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BTTDD2373F vs NRCA12F2373TRQYF |
CR1206-4W-2373FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BTTDD2373F vs CR1206-4W-2373FSNT-13 |
RS-06K2373FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BTTDD2373F vs RS-06K2373FC |
RMSW32K2373FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTDD2373F vs RMSW32K2373FB |
AR1206FR-07237K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTDD2373F vs AR1206FR-07237K |