Part Details for RK73H2BTTDD2554F by KOA Speer Electronics Inc
Overview of RK73H2BTTDD2554F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTDD2554F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTDD2554F
|
Mouser Electronics | Thick Film Resistors - SMD 2.55M OHM 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
Part Details for RK73H2BTTDD2554F
RK73H2BTTDD2554F CAD Models
RK73H2BTTDD2554F Part Data Attributes
|
RK73H2BTTDD2554F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD2554F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2550000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD2554F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD2554F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD2554F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206L6F2554SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | RK73H2BTTDD2554F vs MC1206L6F2554SE |
CAR12F2554CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTDD2554F vs CAR12F2554CT |
MC1206P-2554-FB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDD2554F vs MC1206P-2554-FB201 |
CR1206-FW-2554EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTDD2554F vs CR1206-FW-2554EPF |
CR-06FLB--2M55 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTDD2554F vs CR-06FLB--2M55 |
RMCS1/82.55M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTDD2554F vs RMCS1/82.55M1%A |
RK73H2BLTED2554F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDD2554F vs RK73H2BLTED2554F |
CR1206-4W-2554FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RK73H2BTTDD2554F vs CR1206-4W-2554FSNT-13 |
RK73H2BXTE2554F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTDD2554F vs RK73H2BXTE2554F |
CR1206TT200V2.55M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BTTDD2554F vs CR1206TT200V2.55M+-1% |