There are no models available for this part yet.
Overview of RK73H2BTTDD3483F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BTTDD3483F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTDD3483F
|
Mouser Electronics | Thick Film Resistors - SMD 348K OHM 1% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now | |
DISTI #
RK73H2BTTDD3483F
|
TTI | Thick Film Resistors - SMD 348K OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0041 | Buy Now |
CAD Models for RK73H2BTTDD3483F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BTTDD3483F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
348000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BTTDD3483F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD3483F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD3483F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG1206-T-3483FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BTTDD3483F vs CRG1206-T-3483FT |
RK73H2BLTDD3483F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDD3483F vs RK73H2BLTDD3483F |
RC1206FR-13348KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTDD3483F vs RC1206FR-13348KL |
RM12R-348K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTDD3483F vs RM12R-348K-F |
RMCF1206FB348K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTDD3483F vs RMCF1206FB348K |
AC1206FR-13348KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTDD3483F vs AC1206FR-13348KL |
RK73H2BGBK3483F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDD3483F vs RK73H2BGBK3483F |
AF1206FR-13348KL | Fixed Resistor, 0.25W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTDD3483F vs AF1206FR-13348KL |
RMGW32K3483FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTDD3483F vs RMGW32K3483FB |
RK73H2BRTTED3483F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 348000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDD3483F vs RK73H2BRTTED3483F |
Related Parts for RK73H2BTTDD3483F
-
RMCS1206FT348KFixed Resistors
-
EKZH160ELL102MH20DFixed Capacitors
-
1N4148-TPRectifier Diodes
-
STD18N65M5Power Field-Effect Transistors
-
FC114N2Terminals and Terminal Blocks
-
MMBZ5221BLT1GZener Diodes
-
SN74AHCT245PWRBus Driver/Transceivers
-
FSA2567MPXMultiplexers or Switches
-
LM4041C12IDBZRG4Voltage References