Part Details for RK73H2BTTDD4752F by KOA Speer Electronics Inc
Overview of RK73H2BTTDD4752F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTDD4752F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTDD4752F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 47.5Kohms 1% RoHS: Compliant | 4862 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
RK73H2BTTDD4752F
|
TTI | Thick Film Resistors - SMD 1/4watt 47.5Kohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0069 | Buy Now |
Part Details for RK73H2BTTDD4752F
RK73H2BTTDD4752F CAD Models
RK73H2BTTDD4752F Part Data Attributes
|
RK73H2BTTDD4752F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD4752F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD4752F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD4752F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD4752F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FG47K5 | RESISTOR, 0.25W, 1%, 100ppm, 47500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTDD4752F vs NMCT1206FG47K5 |
RMNW32K4752FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTDD4752F vs RMNW32K4752FB |
FCF06FW-4752-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTDD4752F vs FCF06FW-4752-W |
D2512060B4752FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTDD4752F vs D2512060B4752FP0 |
D2512060B4752FPN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTDD4752F vs D2512060B4752FPN |
NRCS12F4752TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BTTDD4752F vs NRCS12F4752TRF |
CR32-4752-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTDD4752F vs CR32-4752-FK |
MC1206-4752-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDD4752F vs MC1206-4752-FBQ |
RMSW32K4752FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTDD4752F vs RMSW32K4752FB |
CQ06W4F4752T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDD4752F vs CQ06W4F4752T5E |