Part Details for RK73H2BTTDD5621F by KOA Speer Electronics Inc
Overview of RK73H2BTTDD5621F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTDD5621F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 30000 |
|
RFQ |
Part Details for RK73H2BTTDD5621F
RK73H2BTTDD5621F CAD Models
RK73H2BTTDD5621F Part Data Attributes:
|
RK73H2BTTDD5621F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD5621F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD5621F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD5621F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD5621F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-185621FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BTTDD5621F vs RMC-185621FB |
MC1206P-5621-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTDD5621F vs MC1206P-5621-FT101W |
9C12063A5621FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTDD5621F vs 9C12063A5621FKHFT |
TFA1206R5621F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BTTDD5621F vs TFA1206R5621F-T5 |
RK73H2BTTDB5621F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTDD5621F vs RK73H2BTTDB5621F |
CR32-5621-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTDD5621F vs CR32-5621-FL |
CR1206F45621G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H2BTTDD5621F vs CR1206F45621G |
TSR8GF5621V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTDD5621F vs TSR8GF5621V |
RK73H2BXTDD5621F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDD5621F vs RK73H2BXTDD5621F |
232272475622 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTDD5621F vs 232272475622 |