Part Details for RK73H2BTTDD8063F by KOA Speer Electronics Inc
Overview of RK73H2BTTDD8063F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTDD8063F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTDD8063F
|
Mouser Electronics | Thick Film Resistors - SMD 806K OHM 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 75 | 10000 |
|
$0.0068 / $0.0675 | Buy Now |
|
Quest Components | 8000 |
|
$0.0090 / $0.0900 | Buy Now | |
DISTI #
RK73H2BTTDD8063F
|
TTI | Thick Film Resistors - SMD 806K OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0066 | Buy Now |
Part Details for RK73H2BTTDD8063F
RK73H2BTTDD8063F CAD Models
RK73H2BTTDD8063F Part Data Attributes
|
RK73H2BTTDD8063F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD8063F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD8063F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD8063F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD8063F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12F8063CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTDD8063F vs RM12F8063CTDK |
CR1206F806KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | RK73H2BTTDD8063F vs CR1206F806KP05 |
MR12X8063FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTDD8063F vs MR12X8063FTL |
RK73H2BT8063F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDD8063F vs RK73H2BT8063F |
CR-06FP6--806K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTDD8063F vs CR-06FP6--806K |
1206W4F8063T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDD8063F vs 1206W4F8063T5E |
MC1206-8063-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDD8063F vs MC1206-8063-FT101Q |
NRCA12F8063TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BTTDD8063F vs NRCA12F8063TR10QYF |
1206S4F8063CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDD8063F vs 1206S4F8063CB |
WR12X8063FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTDD8063F vs WR12X8063FQ |