Part Details for RK73H2BTTDD9092F by KOA Speer Electronics Inc
Overview of RK73H2BTTDD9092F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTDD9092F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTDD9092F
|
Mouser Electronics | Thick Film Resistors - SMD 90.9K OHM 1% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
DISTI #
RK73H2BTTDD9092F
|
TTI | Thick Film Resistors - SMD 90.9K OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0069 | Buy Now |
Part Details for RK73H2BTTDD9092F
RK73H2BTTDD9092F CAD Models
RK73H2BTTDD9092F Part Data Attributes
|
RK73H2BTTDD9092F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD9092F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD9092F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD9092F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD9092F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-9092-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDD9092F vs MC1206-9092-FB101Q |
232272479093 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTDD9092F vs 232272479093 |
NMCT1206FG90K9 | RESISTOR, 0.25W, 1%, 100ppm, 90900ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTDD9092F vs NMCT1206FG90K9 |
MC1206P-9092-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDD9092F vs MC1206P-9092-FT101Q |
CAR12F9092CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BTTDD9092F vs CAR12F9092CT |
RCS3216F9092CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BTTDD9092F vs RCS3216F9092CS |
RMC32K9092FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTDD9092F vs RMC32K9092FB |
MC1206P-9092-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTDD9092F vs MC1206P-9092-FB101W |
NMCR1206FG90K9 | RES,SMT,THICK FILM,90.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTDD9092F vs NMCR1206FG90K9 |
MR12X9092FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 90900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTDD9092F vs MR12X9092FBL |